New Product
24 AWG Hook-Up Wire 19/0.0050" Green 300V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-24-1-0500-007-1-S

DigiKey Part Number
1175-1332-24-1-0500-007-1-S-DS-ND
Manufacturer
Manufacturer Product Number
1332-24-1-0500-007-1-S
Description
UL1332, FEP INSULATED HOOK-FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0050" Green 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.049" (1.24mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
516,00000 Kč80,00 Kč
1015,26600 Kč152,66 Kč
2514,30400 Kč357,60 Kč
5013,62360 Kč681,18 Kč
10012,97260 Kč1 297,26 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč
Alternate Length
UL1332, FEP INSULATED HOOK-UP WI
In-Stock: 6
Unit Price: 2 565,33000 Kč