24 AWG Hook-Up Wire 19/0.0050" Green 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-24-1-0500-007-1-S

DigiKey Part Number
1175-1332-24-1-0500-007-1-S-ND
Manufacturer
Manufacturer Product Number
1332-24-1-0500-007-1-S
Description
UL1332, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0050" Green 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.049" (1.24mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 565,33000 Kč2 565,33 Kč
22 441,12000 Kč4 882,24 Kč
32 370,81333 Kč7 112,44 Kč
52 284,66600 Kč11 423,33 Kč
72 229,32714 Kč15 605,29 Kč
102 171,90700 Kč21 719,07 Kč
Manufacturers Standard Package
Unit Price without VAT:2 565,33000 Kč
Unit Price with VAT:3 104,04930 Kč
Alternate Length
UL1332, FEP INSULATED HOOK-FOOT
In-Stock: 745
Unit Price: 17,85000 Kč