
1332-14-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-14-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-14-1-0500-002-1-TS |
Description | HOOK-UP STRND 14AWG WHT FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0142" White 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0142" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,95000 Kč | 38,95 Kč |
| 2 | 37,18000 Kč | 74,36 Kč |
| 3 | 36,10667 Kč | 108,32 Kč |
| 5 | 34,87000 Kč | 174,35 Kč |
| 7 | 34,04286 Kč | 238,30 Kč |
| 10 | 33,20300 Kč | 332,03 Kč |
| 25 | 31,13680 Kč | 778,42 Kč |
| 50 | 29,63700 Kč | 1 481,85 Kč |
| 100 | 28,20590 Kč | 2 820,59 Kč |
| Unit Price without VAT: | 38,95000 Kč |
|---|---|
| Unit Price with VAT: | 47,12950 Kč |










