
1332-14-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-14-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-14-1-0500-001-1-TS |
Description | HOOK-UP STRND 14AWG BLK FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0142" Black 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0142" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,42000 Kč | 36,42 Kč |
| 5 | 32,46000 Kč | 162,30 Kč |
| 10 | 30,94400 Kč | 309,44 Kč |
| 25 | 28,99840 Kč | 724,96 Kč |
| 50 | 27,60920 Kč | 1 380,46 Kč |
| 100 | 26,27460 Kč | 2 627,46 Kč |
| Unit Price without VAT: | 36,42000 Kč |
|---|---|
| Unit Price with VAT: | 44,06820 Kč |













