
1332-12-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-12-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-12-1-0500-008-1-TS |
Description | HOOK-UP STRND 12AWG ORN FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/0.0100" Orange 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,99000 Kč | 55,99 Kč |
| 5 | 50,10000 Kč | 250,50 Kč |
| 10 | 47,69900 Kč | 476,99 Kč |
| 25 | 44,71040 Kč | 1 117,76 Kč |
| 50 | 42,55460 Kč | 2 127,73 Kč |
| 100 | 40,48970 Kč | 4 048,97 Kč |
| Unit Price without VAT: | 55,99000 Kč |
|---|---|
| Unit Price with VAT: | 67,74790 Kč |








