12 AWG Hook-Up Wire 19/0.0185" Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-12-1-0100-008-1-TS

DigiKey Part Number
1175-1332-12-1-0100-008-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-12-1-0100-008-1-TS
Description
UL1332, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10029,19140 Kč2 919,14 Kč
20027,76985 Kč5 553,97 Kč
30026,96633 Kč8 089,90 Kč
50025,98124 Kč12 990,62 Kč
70025,34879 Kč17 744,15 Kč
1 00024,69197 Kč24 691,97 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19140 Kč
Unit Price with VAT:35,32159 Kč