
1332-12-1-0100-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-12-1-0100-001-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-12-1-0100-001-1-TS |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.118" (3.00mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0185" | Ratings UL Style 1332 |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,33850 Kč | 3 033,85 Kč |
| 200 | 28,86090 Kč | 5 772,18 Kč |
| 300 | 28,02563 Kč | 8 407,69 Kč |
| 500 | 27,00078 Kč | 13 500,39 Kč |
| 700 | 26,34317 Kč | 18 440,22 Kč |
| 1 000 | 25,66019 Kč | 25 660,19 Kč |
| Unit Price without VAT: | 30,33850 Kč |
|---|---|
| Unit Price with VAT: | 36,70959 Kč |










