
1332-10-1-0100-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-10-1-0100-007-1-TS-ND 1175-1332-10-1-0100-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-10-1-0100-007-1-TS |
Description | HOOK-UP STRND 10AWG GRN FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 41/0.0159" Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0159" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 5 | 71,64600 Kč | 358,23 Kč |
| 10 | 68,20200 Kč | 682,02 Kč |
| 25 | 63,91800 Kč | 1 597,95 Kč |
| 50 | 60,82700 Kč | 3 041,35 Kč |
| 100 | 57,86630 Kč | 5 786,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,27900 Kč | 4 327,90 Kč |
| 200 | 41,16240 Kč | 8 232,48 Kč |
| 300 | 39,96550 Kč | 11 989,65 Kč |
| 500 | 38,49774 Kč | 19 248,87 Kč |
| 700 | 37,55523 Kč | 26 288,66 Kč |
| 1 000 | 36,57684 Kč | 36 576,84 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |




