
1332-10-1-0100-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-10-1-0100-002-1-TS-ND 1175-1332-10-1-0100-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-10-1-0100-002-1-TS |
Description | HOOK-UP STRND 10AWG WHT FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 41/0.0159" White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.145" (3.68mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/0.0159" | Ratings UL Style 1332 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 83,84000 Kč | 83,84 Kč |
| 5 | 74,95400 Kč | 374,77 Kč |
| 10 | 71,38800 Kč | 713,88 Kč |
| 25 | 66,88760 Kč | 1 672,19 Kč |
| 50 | 63,65520 Kč | 3 182,76 Kč |
| 100 | 60,55390 Kč | 6 055,39 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 45,20850 Kč | 4 520,85 Kč |
| 200 | 42,99675 Kč | 8 599,35 Kč |
| 300 | 41,74507 Kč | 12 523,52 Kč |
| 500 | 40,21148 Kč | 20 105,74 Kč |
| 700 | 39,22651 Kč | 27 458,56 Kč |
| 1 000 | 38,20352 Kč | 38 203,52 Kč |
| Unit Price without VAT: | 83,84000 Kč |
|---|---|
| Unit Price with VAT: | 101,44640 Kč |


