
1332-10-1-0100-004-1-TS | |
---|---|
DigiKey Part Number | 1175-1332-10-1-0100-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-10-1-0100-004-1-TS |
Description | HOOK-UP STRND 10AWG RED FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 42/0.0157" Red 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 42/0.0157" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 100.0' (30.5m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 79,99000 Kč | 79,99 Kč |
2 | 76,24000 Kč | 152,48 Kč |
3 | 74,08667 Kč | 222,26 Kč |
5 | 71,48800 Kč | 357,44 Kč |
7 | 69,81000 Kč | 488,67 Kč |
10 | 68,07200 Kč | 680,72 Kč |
25 | 63,78160 Kč | 1 594,54 Kč |
50 | 60,70280 Kč | 3 035,14 Kč |
100 | 57,74490 Kč | 5 774,49 Kč |
Unit Price without VAT: | 79,99000 Kč |
---|---|
Unit Price with VAT: | 96,78790 Kč |