18 AWG Hook-Up Wire 34/0.0071" Red 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-18-1-0500-004-1-TS

DigiKey Part Number
CN130R-500-ND
1175-11047-18-1-0500-004-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
11047-18-1-0500-004-1-TS
Description
HOOK-UP STRND 18AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 18 AWG Hook-Up Wire 34/0.0071" Red 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 850
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
519,02400 Kč95,12 Kč
1018,12100 Kč181,21 Kč
2516,98320 Kč424,58 Kč
5016,17260 Kč808,63 Kč
10015,39570 Kč1 539,57 Kč
Spool
QuantityUnit PriceExt Price
5007,34594 Kč3 672,97 Kč
1 0006,98708 Kč6 987,08 Kč
1 5006,78403 Kč10 176,05 Kč
2 5006,53508 Kč16 337,70 Kč
3 5006,37523 Kč22 313,31 Kč
5 0006,20928 Kč31 046,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK
In-Stock: 6450
Unit Price: 21,21000 Kč
HOOK-UP STRND 18AWG WHITE
In-Stock: 2500
Unit Price: 21,21000 Kč
HOOK-UP STRND 18AWG BLUE
In-Stock: 3500
Unit Price: 21,21000 Kč
HOOK-UP STRND 18AWG GRN/YEL 500'
In-Stock: 0
Unit Price: 3 121,01125 Kč
Alternate Length
HOOK-UP STRND 18AWG RED 100'
In-Stock: 4
Unit Price: 745,85000 Kč
HOOK-UP STRND 18AWG RED 25'
In-Stock: 4
Unit Price: 229,72000 Kč
HOOK-UP STRND 18AWG RED 50'
In-Stock: 0
Unit Price: 419,75000 Kč