
11047-18-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | CN130W-500-ND 1175-11047-18-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 11047-18-1-0500-002-1-TS |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 AWG Hook-Up Wire 34/0.0071" White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11047 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 5 | 19,02400 Kč | 95,12 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 25 | 16,98320 Kč | 424,58 Kč |
| 50 | 16,17260 Kč | 808,63 Kč |
| 100 | 15,39570 Kč | 1 539,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,34594 Kč | 3 672,97 Kč |
| 1 000 | 6,98708 Kč | 6 987,08 Kč |
| 1 500 | 6,78403 Kč | 10 176,05 Kč |
| 2 500 | 6,53508 Kč | 16 337,70 Kč |
| 3 500 | 6,37523 Kč | 22 313,31 Kč |
| 5 000 | 6,20928 Kč | 31 046,40 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |









