
1072F12-04-2-4-S-00100 | |
|---|---|
DigiKey Part Number | 1175-1072F12-04-2-4-S-00100-ND |
Manufacturer | |
Manufacturer Product Number | 1072F12-04-2-4-S-00100 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,65000 Kč | 269,65 Kč |
| 10 | 229,10800 Kč | 2 291,08 Kč |
| 25 | 214,75200 Kč | 5 368,80 Kč |
| 50 | 204,49660 Kč | 10 224,83 Kč |
| 100 | 194,73780 Kč | 19 473,78 Kč |
| 250 | 182,55316 Kč | 45 638,29 Kč |
| 500 | 173,84858 Kč | 86 924,29 Kč |
| 1 000 | 165,56183 Kč | 165 561,83 Kč |
| Unit Price without VAT: | 269,65000 Kč |
|---|---|
| Unit Price with VAT: | 326,27650 Kč |




