
105-1031-BL-00200-1 | |
|---|---|
DigiKey Part Number | 1175-105-1031-BL-00200-1-ND |
Manufacturer | |
Manufacturer Product Number | 105-1031-BL-00200-1 |
Description | CBL MINI B PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Mini B Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Mfr | Shielding Shielded |
Packaging Bag | Color Black |
Part Status Active | Features Data Transfer and Charge, Reversible |
Configuration | Base Product Number |
Length 6.56' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,90000 Kč | 216,90 Kč |
| 10 | 184,27900 Kč | 1 842,79 Kč |
| 25 | 172,74200 Kč | 4 318,55 Kč |
| 50 | 164,49140 Kč | 8 224,57 Kč |
| 200 | 149,16690 Kč | 29 833,38 Kč |
| 400 | 142,05308 Kč | 56 821,23 Kč |
| 600 | 138,05090 Kč | 82 830,54 Kč |
| 1 000 | 133,16925 Kč | 133 169,25 Kč |
| Unit Price without VAT: | 216,90000 Kč |
|---|---|
| Unit Price with VAT: | 262,44900 Kč |



