
105-1031-BL-00100-1 | |
|---|---|
DigiKey Part Number | 1175-105-1031-BL-00100-1-ND |
Manufacturer | |
Manufacturer Product Number | 105-1031-BL-00100-1 |
Description | CBL MINI B PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Mini B Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Mfr | Shielding Shielded |
Packaging Bag | Color Black |
Part Status Active | Features Data Transfer and Charge, Reversible |
Configuration | Base Product Number |
Length 3.28' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,76000 Kč | 169,76 Kč |
| 10 | 144,34100 Kč | 1 443,41 Kč |
| 25 | 135,29360 Kč | 3 382,34 Kč |
| 50 | 128,83280 Kč | 6 441,64 Kč |
| 200 | 116,82625 Kč | 23 365,25 Kč |
| 400 | 111,25315 Kč | 44 501,26 Kč |
| 600 | 108,11873 Kč | 64 871,24 Kč |
| 1 000 | 104,29544 Kč | 104 295,44 Kč |
| Unit Price without VAT: | 169,76000 Kč |
|---|---|
| Unit Price with VAT: | 205,40960 Kč |




