
105-1028-WH-00050 | |
|---|---|
DigiKey Part Number | 1175-105-1028-WH-00050-ND |
Manufacturer | |
Manufacturer Product Number | 105-1028-WH-00050 |
Description | CBL USB A TO C CHRG ONLY .5M WHT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Charge Only |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 65,30400 Kč | 653,04 Kč |
| 25 | 61,21320 Kč | 1 530,33 Kč |
| 50 | 58,28620 Kč | 2 914,31 Kč |
| 100 | 55,50190 Kč | 5 550,19 Kč |
| 300 | 51,36040 Kč | 15 408,12 Kč |
| 600 | 48,90958 Kč | 29 345,75 Kč |
| 1 200 | 46,57637 Kč | 55 891,64 Kč |
| 2 700 | 43,98871 Kč | 118 769,52 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |




