
A-USB31C-20A-050A | |
|---|---|
DigiKey Part Number | 123-A-USB31C-20A-050A-ND |
Manufacturer | |
Manufacturer Product Number | A-USB31C-20A-050A |
Description | CBL USB2.0 A PLUG TO C PLG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 72,25400 Kč | 722,54 Kč |
| 25 | 67,73120 Kč | 1 693,28 Kč |
| 50 | 64,49320 Kč | 3 224,66 Kč |
| 100 | 61,41290 Kč | 6 141,29 Kč |
| 250 | 57,56728 Kč | 14 391,82 Kč |
| 500 | 54,82032 Kč | 27 410,16 Kč |
| 1 000 | 52,20523 Kč | 52 205,23 Kč |
| 2 500 | 48,94012 Kč | 122 350,30 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |










