26 AWG Hook-Up Wire 7/0.0063" Violet 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-26-1-0500-010-1-TS

DigiKey Part Number
CN407V-50-ND
Manufacturer
Manufacturer Product Number
10368-26-1-0500-010-1-TS
Description
HOOK-UP STRND 26AWG 300V VIO 50'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Violet 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.041" (1.04mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1270,45000 Kč270,45 Kč
2204,41500 Kč408,83 Kč
5190,95600 Kč954,78 Kč
10181,67500 Kč1 816,75 Kč
20173,42250 Kč3 468,45 Kč
50162,07100 Kč8 103,55 Kč
100154,84350 Kč15 484,35 Kč
200146,58495 Kč29 316,99 Kč
500137,29458 Kč68 647,29 Kč
Manufacturers Standard Package
Unit Price without VAT:270,45000 Kč
Unit Price with VAT:327,24450 Kč
Alternate Color
HOOK-UP STRND 26AWG 300V BLK 50'
In-Stock: 1
Unit Price: 200,53000 Kč
HOOK-UP STRND 26AWG 300V WHT 50'
In-Stock: 0
Unit Price: 200,53000 Kč
HOOK-UP STRND 26AWG 300V YEL 50'
In-Stock: 0
Unit Price: 214,81000 Kč
HOOK-UP STRND 26AWG 300V RED 50'
In-Stock: 2
Unit Price: 208,72000 Kč
HOOK-UP STRND 26AWG 300V BLU 50'
In-Stock: 5
Unit Price: 200,53000 Kč
Alternate Length
HOOK-UP STRND 26AWG VIOLET 100'
In-Stock: 3
Unit Price: 324,21000 Kč
HOOK-UP STRND 26AWG VIOLET
In-Stock: 2466
Unit Price: 13,86000 Kč
HOOK-UP STRND 26AWG 300V VIO 25'
In-Stock: 18
Unit Price: 122,00000 Kč