26 AWG Hook-Up Wire 7/0.0063" Blue 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-26-1-0500-005-1-TS

DigiKey Part Number
CN403L-50-ND
Manufacturer
Manufacturer Product Number
10368-26-1-0500-005-1-TS
Description
HOOK-UP STRND 26AWG 300V BLU 50'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Blue 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.041" (1.04mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1200,53000 Kč200,53 Kč
2191,08000 Kč382,16 Kč
3185,76333 Kč557,29 Kč
5179,15400 Kč895,77 Kč
7174,94286 Kč1 224,60 Kč
Manufacturers Standard Package
Unit Price without VAT:200,53000 Kč
Unit Price with VAT:242,64130 Kč
Alternate Color
HOOK-UP STRND 26AWG 300V BLK 50'
In-Stock: 1
Unit Price: 200,53000 Kč
HOOK-UP STRND 26AWG 300V WHT 50'
In-Stock: 0
Unit Price: 200,53000 Kč
HOOK-UP STRND 26AWG 300V YEL 50'
In-Stock: 0
Unit Price: 214,81000 Kč
HOOK-UP STRND 26AWG 300V RED 50'
In-Stock: 2
Unit Price: 208,72000 Kč
HOOK-UP STRND 26AWG 300V BRN 50'
In-Stock: 6
Unit Price: 214,81000 Kč
Alternate Length
HOOK-UP STRND 26AWG BLUE
In-Stock: 3
Unit Price: 1 562,88000 Kč
HOOK-UP STRND 26AWG 300V BLU 25'
In-Stock: 3
Unit Price: 115,49000 Kč
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 4
Unit Price: 337,23000 Kč
HOOK-UP STRND 26AWG BLUE FOOT
In-Stock: 1000
Unit Price: 13,86000 Kč