
103-1043-BL-00100 | |
---|---|
DigiKey Part Number | 1175-1787-ND |
Manufacturer | |
Manufacturer Product Number | 103-1043-BL-00100 |
Description | CABLE B PLUG TO OPEN 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to Cable (Round) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 184,55000 Kč | 184,55 Kč |
10 | 156,82900 Kč | 1 568,29 Kč |
25 | 147,01000 Kč | 3 675,25 Kč |
50 | 139,98600 Kč | 6 999,30 Kč |
200 | 126,94425 Kč | 25 388,85 Kč |
400 | 120,88900 Kč | 48 355,60 Kč |
600 | 117,48258 Kč | 70 489,55 Kč |
1 000 | 113,32791 Kč | 113 327,91 Kč |
Unit Price without VAT: | 184,55000 Kč |
---|---|
Unit Price with VAT: | 223,30550 Kč |