
102-1092-BL-00500 | |
|---|---|
DigiKey Part Number | 1175-1131-ND |
Manufacturer | |
Manufacturer Product Number | 102-1092-BL-00500 |
Description | CBL USB2.0 A PLG-MCR B PLG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,68000 Kč | 283,68 Kč |
| 10 | 241,05700 Kč | 2 410,57 Kč |
| 25 | 225,96360 Kč | 5 649,09 Kč |
| 50 | 215,17500 Kč | 10 758,75 Kč |
| 100 | 204,90690 Kč | 20 490,69 Kč |
| 250 | 192,08636 Kč | 48 021,59 Kč |
| 500 | 182,92702 Kč | 91 463,51 Kč |
| 1 000 | 174,20697 Kč | 174 206,97 Kč |
| Unit Price without VAT: | 283,68000 Kč |
|---|---|
| Unit Price with VAT: | 343,25280 Kč |






