102-1092-BL-00200 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CNC Tech
In Stock: 584
Unit Price: 177,85000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 11 051
Unit Price: 125,15000 Kč
Datasheet
USB 2.0 Cable A Male to Micro B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1092-BL-00200

DigiKey Part Number
1175-1129-ND
Manufacturer
Manufacturer Product Number
102-1092-BL-00200
Description
CBL USB2.0 A PLG-MCR B PLG 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
28 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
6.56' (2.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
102-1492-BL-F0200CNC Tech5841175-1810-ND177,85000 KčDirect
0687840003Molex0WM17147-ND0,00000 KčParametric Equivalent
AK67421-2Assmann WSW Components11 051AE10342-ND125,15000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1181,42000 Kč181,42 Kč
10154,23000 Kč1 542,30 Kč
30142,71633 Kč4 281,49 Kč
50137,65860 Kč6 882,93 Kč
100131,08840 Kč13 108,84 Kč
250122,88364 Kč30 720,91 Kč
500121,78840 Kč60 894,20 Kč
Manufacturers Standard Package
Unit Price without VAT:181,42000 Kč
Unit Price with VAT:219,51820 Kč
Alternate Length
CBL USB2.0 A PLG-MCR B PLG 1.64'
In-Stock: 607
Unit Price: 136,49000 Kč
CBL USB2.0 A PLG-MCR B PLG 3.28'
In-Stock: 4161
Unit Price: 153,92000 Kč
CBL USB2.0 A PLG-MCR B PLG 9.84'
In-Stock: 597
Unit Price: 251,35000 Kč
CBL USB2.0 A PLG-MCR B PLG 16.4'
In-Stock: 216
Unit Price: 283,68000 Kč