102-1072-BL-00500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 33
Unit Price: 235,39000 Kč
Datasheet
USB 2.0 Cable A Male to Micro A Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1072-BL-00500

DigiKey Part Number
1175-1121-ND
Manufacturer
Manufacturer Product Number
102-1072-BL-00500
Description
CBL USB2.0 A PLG-MCR A PLG 16.4'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro A Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1278,43000 Kč278,43 Kč
10236,56300 Kč2 365,63 Kč
25221,74720 Kč5 543,68 Kč
50211,16420 Kč10 558,21 Kč
100201,08520 Kč20 108,52 Kč
250188,50408 Kč47 126,02 Kč
500179,51568 Kč89 757,84 Kč
1 000170,95921 Kč170 959,21 Kč
Unit Price without VAT:278,43000 Kč
Unit Price with VAT:336,90030 Kč
Alternate Length
CBL USB2.0 A PLG-MCR A PLG 1.64'
In-Stock: 212
Unit Price: 156,44000 Kč
CBL USB2.0 A PLG-MCR A PLG 3.28'
In-Stock: 58
Unit Price: 172,39000 Kč
CBL USB2.0 A PLG-MCR A PLG 6.56'
In-Stock: 291
Unit Price: 186,88000 Kč
CBL USB2.0 A PLG-MCR A PLG 9.84'
In-Stock: 0
Unit Price: 217,33000 Kč