
102-1072-BL-00100 | |
|---|---|
DigiKey Part Number | 1175-1118-ND |
Manufacturer | |
Manufacturer Product Number | 102-1072-BL-00100 |
Description | CBL USB2.0 A PLG-MCR A PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 10 | 146,46100 Kč | 1 464,61 Kč |
| 30 | 135,52100 Kč | 4 065,63 Kč |
| 50 | 130,72100 Kč | 6 536,05 Kč |
| 100 | 124,48030 Kč | 12 448,03 Kč |
| 250 | 116,68924 Kč | 29 172,31 Kč |
| 500 | 111,12310 Kč | 55 561,55 Kč |
| 1 000 | 105,82488 Kč | 105 824,88 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |





