USB 1.1 (USB 1.0) Cable B Male to B Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-1040-BE-00500

DigiKey Part Number
1175-1060-ND
Manufacturer
Manufacturer Product Number
101-1040-BE-00500
Description
CBL USB1.1 B PLUG TO B PLG 16.4'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable B Male to B Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Beige
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50167,27000 Kč8 363,50 Kč
Unit Price without VAT:167,27000 Kč
Unit Price with VAT:202,39670 Kč
Alternate Length
CBL USB1.1 B PLUG TO B PLG 3.28'
In-Stock: 133
Unit Price: 80,84000 Kč
CBL USB1.1 B PLUG TO B PLG 6.56'
In-Stock: 0
Unit Price: 73,16545 Kč
CBL USB1.1 B PLUG TO B PLG 9.84'
In-Stock: 0
Unit Price: 110,85890 Kč