
101-1040-BE-00200 | |
|---|---|
DigiKey Part Number | 1175-1058-ND |
Manufacturer | |
Manufacturer Product Number | 101-1040-BE-00200 |
Description | CBL USB1.1 B PLUG TO B PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable B Male to B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 73,16545 Kč | 14 633,09 Kč |
| Unit Price without VAT: | 73,16545 Kč |
|---|---|
| Unit Price with VAT: | 88,53019 Kč |




