101-1031-BL-00300 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 83
Unit Price: 79,58000 Kč
Datasheet
USB 1.1 (USB 1.0) Cable A Male to Mini B Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-1031-BL-00300

DigiKey Part Number
1175-1055-ND
Manufacturer
Manufacturer Product Number
101-1031-BL-00300
Description
CBL USB1.1 A PLG-MIN B PLG 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to Mini B Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1121,79000 Kč121,79 Kč
10103,47800 Kč1 034,78 Kč
3095,75800 Kč2 872,74 Kč
5092,36600 Kč4 618,30 Kč
10087,95640 Kč8 795,64 Kč
25082,45076 Kč20 612,69 Kč
50078,51656 Kč39 258,28 Kč
1 00074,77220 Kč74 772,20 Kč
2 50070,09620 Kč175 240,50 Kč
Manufacturers Standard Package
Unit Price without VAT:121,79000 Kč
Unit Price with VAT:147,36590 Kč
Alternate Length
CBL USB1.1 A PLG-MIN B PLG 3.28'
In-Stock: 261
Unit Price: 81,47000 Kč
CBL USB1.1 A PLG-MIN B PLG 6.56'
In-Stock: 0
Unit Price: 89,66000 Kč
CBL USB1.1 A PL-MIN B PL 16.4'
In-Stock: 24
Unit Price: 174,91000 Kč