
101-1031-BL-00200 | |
|---|---|
DigiKey Part Number | 1175-1054-ND |
Manufacturer | |
Manufacturer Product Number | 101-1031-BL-00200 |
Description | CBL USB1.1 A PLG-MIN B PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to Mini B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK672M-2 | Assmann WSW Components | 1 046 | AE9927-ND | 86,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 80,42200 Kč | 804,22 Kč |
| 30 | 74,41000 Kč | 2 232,30 Kč |
| 50 | 71,77540 Kč | 3 588,77 Kč |
| 100 | 68,34640 Kč | 6 834,64 Kč |
| 250 | 64,06740 Kč | 16 016,85 Kč |
| 500 | 61,01052 Kč | 30 505,26 Kč |
| 1 000 | 58,10000 Kč | 58 100,00 Kč |
| 2 500 | 54,46629 Kč | 136 165,73 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |





