Direct
Direct

101-1030-BE-00500 | |
|---|---|
DigiKey Part Number | 1175-1048-ND |
Manufacturer | |
Manufacturer Product Number | 101-1030-BE-00500 |
Description | CBL USB1.1 A PLUG TO B PLG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 101-1030-BL-00500 | CNC Tech | 120 | 1175-1052-ND | 199,38000 Kč | Direct |
| AK672-5-BLACK | Assmann WSW Components | 35 | AE10616-ND | 151,20000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,38000 Kč | 199,38 Kč |
| 10 | 169,40900 Kč | 1 694,09 Kč |
| 25 | 158,79360 Kč | 3 969,84 Kč |
| 50 | 151,21080 Kč | 7 560,54 Kč |
| 100 | 143,99260 Kč | 14 399,26 Kč |
| 250 | 134,98012 Kč | 33 745,03 Kč |
| 500 | 128,54288 Kč | 64 271,44 Kč |
| 1 000 | 122,41365 Kč | 122 413,65 Kč |
| Unit Price without VAT: | 199,38000 Kč |
|---|---|
| Unit Price with VAT: | 241,24980 Kč |






