
101-1030-BE-00200 | |
|---|---|
DigiKey Part Number | 1175-1046-ND |
Manufacturer | |
Manufacturer Product Number | 101-1030-BE-00200 |
Description | CBL USB1.1 A PLUG TO B PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 104,27800 Kč | 1 042,78 Kč |
| 30 | 96,48433 Kč | 2 894,53 Kč |
| 50 | 93,06560 Kč | 4 653,28 Kč |
| 100 | 88,62130 Kč | 8 862,13 Kč |
| 250 | 83,07328 Kč | 20 768,32 Kč |
| 500 | 79,11034 Kč | 39 555,17 Kč |
| 1 000 | 75,33778 Kč | 75 337,78 Kč |
| 2 500 | 70,62640 Kč | 176 566,00 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |





