HOOK-UP SOLID GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007-18-1-2000-007-1-TD

DigiKey Part Number
1175-1007-18-1-2000-007-1-TD-DS-ND
Manufacturer
Manufacturer Product Number
1007-18-1-2000-007-1-TD
Description
WIRE 18AWG GREEN SOLID FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Green 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.073" (1.85mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
80°C
Jacket Color
Ratings
UL Style 1007
Features
-
Grade
-
Qualification
-
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 688
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
513,00800 Kč65,04 Kč
1012,42000 Kč124,20 Kč
2511,64480 Kč291,12 Kč
5011,08500 Kč554,25 Kč
10010,55450 Kč1 055,45 Kč
Manufacturers Standard Package
Unit Price without VAT:14,52000 Kč
Unit Price with VAT:17,56920 Kč
Alternate Color
WIRE 18AWG BLUE SOLID FEET
In-Stock: 6190
Unit Price: 14,52000 Kč
WIRE 18AWG RED SOLID FEET
In-Stock: 218
Unit Price: 14,52000 Kč
WIRE 18AWG BLACK SOLID FEET
In-Stock: 1341
Unit Price: 14,52000 Kč
WIRE 18AWG WHITE SOLID FEET
In-Stock: 5456
Unit Price: 14,52000 Kč
Alternate Length
WIRE
In-Stock: 0
Unit Price: 3,20602 Kč