
10064-26-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-26-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-26-1-0500-008-1-TS |
Description | HOOK-UP STRND 26AWG 30V ORN FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Orange 30V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 5 | 13,97800 Kč | 69,89 Kč |
| 10 | 13,32500 Kč | 133,25 Kč |
| 25 | 12,49520 Kč | 312,38 Kč |
| 50 | 11,90160 Kč | 595,08 Kč |
| 100 | 11,32910 Kč | 1 132,91 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |









