
10064-26-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-26-1-0500-002-1-TS-ND 1175-10064-26-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-26-1-0500-002-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" White 30V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 5 | 13,81600 Kč | 69,08 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 25 | 12,33840 Kč | 308,46 Kč |
| 50 | 11,74620 Kč | 587,31 Kč |
| 100 | 11,18560 Kč | 1 118,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,06774 Kč | 2 033,87 Kč |
| 1 000 | 3,87035 Kč | 3 870,35 Kč |
| 1 500 | 3,75864 Kč | 5 637,96 Kč |
| 2 500 | 3,62174 Kč | 9 054,35 Kč |
| 3 500 | 3,53384 Kč | 12 368,44 Kč |
| 5 000 | 3,44262 Kč | 17 213,10 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |








