
10064-22-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-22-1-0500-006-1-TS-ND 1175-10064-22-1-0500-006-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-22-1-0500-006-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/0.0100" Brown 30V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.039" (0.99mm) |
Mfr | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 30V |
Cable Type | Operating Temperature 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0100" | Ratings UL Style 10064 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 5 | 16,56000 Kč | 82,80 Kč |
| 10 | 15,76700 Kč | 157,67 Kč |
| 25 | 14,77400 Kč | 369,35 Kč |
| 50 | 14,07320 Kč | 703,66 Kč |
| 100 | 13,39550 Kč | 1 339,55 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 6,26040 Kč | 3 130,20 Kč |
| 1 000 | 5,95529 Kč | 5 955,29 Kč |
| 1 500 | 5,78253 Kč | 8 673,80 Kč |
| 2 500 | 5,57076 Kč | 13 926,90 Kč |
| 3 500 | 5,43482 Kč | 19 021,87 Kč |
| 5 000 | 5,29363 Kč | 26 468,15 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |






