
10064-22-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-22-1-0500-001-1-TS-ND 1175-10064-22-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-22-1-0500-001-1-TS |
Description | HOOK-UP STRND 22AWG 30V BLK FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/0.0100" Black 30V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.039" (0.99mm) |
Mfr | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 30V |
Cable Type | Operating Temperature 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0100" | Ratings UL Style 10064 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 5 | 16,76800 Kč | 83,84 Kč |
| 10 | 15,99600 Kč | 159,96 Kč |
| 25 | 14,99080 Kč | 374,77 Kč |
| 50 | 14,27760 Kč | 713,88 Kč |
| 100 | 13,59150 Kč | 1 359,15 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 5,87624 Kč | 2 938,12 Kč |
| 1 000 | 5,59011 Kč | 5 590,11 Kč |
| 1 500 | 5,42799 Kč | 8 141,99 Kč |
| 2 500 | 5,22939 Kč | 13 073,48 Kč |
| 3 500 | 5,10191 Kč | 17 856,69 Kč |
| 5 000 | 4,96945 Kč | 24 847,25 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |







