



1001-004-01010 | |
|---|---|
DigiKey Part Number | 1175-1003-ND |
Manufacturer | |
Manufacturer Product Number | 1001-004-01010 |
Description | CONN RCPT USB1.1 TYPEA STACK R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 1.1 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 1.1 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass, Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 27,30200 Kč | 273,02 Kč |
| 25 | 25,58000 Kč | 639,50 Kč |
| 50 | 24,35900 Kč | 1 217,95 Kč |
| 100 | 23,19290 Kč | 2 319,29 Kč |
| 250 | 21,73960 Kč | 5 434,90 Kč |
| 500 | 20,70142 Kč | 10 350,71 Kč |
| 1 000 | 19,71333 Kč | 19 713,33 Kč |
| 3 000 | 18,24354 Kč | 54 730,62 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |





