
SCT2400HDA | |
|---|---|
DigiKey Part Number | 2032-1144-ND |
Manufacturer | |
Manufacturer Product Number | SCT2400HDA |
Description | RF TXRX MODULE SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module 2.4GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SCT2400HDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | FSK, OOK | |
Frequency | 2.4GHz | |
Data Rate | 3.6kbps | |
Power - Output | 12dBm | |
Sensitivity | -119dBm | |
Serial Interfaces | I2C, I2S, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | SCT2400 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 12.5mA | |
Current - Transmitting | 24mA | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | 144-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,70000 Kč | 282,70 Kč |
| 25 | 275,12360 Kč | 6 878,09 Kč |
| 100 | 251,75800 Kč | 25 175,80 Kč |
| 500 | 230,91976 Kč | 115 459,88 Kč |
| 1 000 | 209,86892 Kč | 209 868,92 Kč |
| Unit Price without VAT: | 282,70000 Kč |
|---|---|
| Unit Price with VAT: | 342,06700 Kč |



