
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SCT2400 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 581,03000 Kč | 3 581,03 Kč |
| Unit Price without VAT: | 3 581,03000 Kč |
|---|---|
| Unit Price with VAT: | 4 333,04630 Kč |


