


MMA-445933H-M5 | |
|---|---|
DigiKey Part Number | 2032-MMA-445933H-M5TR-ND - Tape & Reel (TR) 2032-MMA-445933H-M5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMA-445933H-M5 |
Description | IC RF AMP 4.4GHZ-5.9GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4.4GHz ~ 5.9GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 4.4GHz ~ 5.9GHz | |
P1dB | 33dBm | |
Gain | 33dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 7.5V | |
Current - Supply | 1A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Lead Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 706,72000 Kč | 1 706,72 Kč |
| 10 | 1 420,93500 Kč | 14 209,35 Kč |
| 25 | 1 387,88400 Kč | 34 697,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1 192,75464 Kč | 1 192 754,64 Kč |
| Unit Price without VAT: | 1 706,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 065,13120 Kč |


