
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 860MHz ~ 930MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMX90A006 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,34000 Kč | 1 049,34 Kč |
| 10 | 1 046,94300 Kč | 10 469,43 Kč |
| Unit Price without VAT: | 1 049,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,70140 Kč |


