
CMX994GQ4 | |
|---|---|
DigiKey Part Number | 2032-CMX994GQ4-ND |
Manufacturer | |
Manufacturer Product Number | CMX994GQ4 |
Description | RF DIRECT CONVERSION RECEIVER |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver 30MHz ~ 1.218GHz -116dBm 19.2kbps PCB, Surface Mount 40-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 30MHz ~ 1.218GHz | |
Sensitivity | -116dBm | |
Data Rate (Max) | 19.2kbps | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | 80mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 443,94452 Kč | 18 645,67 Kč |
| Unit Price without VAT: | 443,94452 Kč |
|---|---|
| Unit Price with VAT: | 537,17287 Kč |


