48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX638Q3

DigiKey Part Number
2032-1056-ND
Manufacturer
Manufacturer Product Number
CMX638Q3
Description
IC TELECOM INTERFACE 48VQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Telecom IC RALCWI Vocoders 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tray
Part Status
Active
Function
RALCWI Vocoders
Interface
C-Bus
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
17.5mA
Power (Watts)
1.75 W
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1542,62000 Kč542,62 Kč
25524,91600 Kč13 122,90 Kč
100471,79950 Kč47 179,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:542,62000 Kč
Unit Price with VAT:656,57020 Kč