
FM6703 | |
|---|---|
DigiKey Part Number | 4654-FM6703-ND |
Manufacturer | |
Manufacturer Product Number | FM6703 |
Description | J/SKT S1VS/SSS (STEREO) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.253" (6.43mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -10°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | M9x0.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 5 | 39,39200 Kč | 196,96 Kč |
| 10 | 38,61500 Kč | 386,15 Kč |
| 25 | 37,60320 Kč | 940,08 Kč |
| 50 | 36,85980 Kč | 1 842,99 Kč |
| 100 | 36,12920 Kč | 3 612,92 Kč |
| 300 | 35,00087 Kč | 10 500,26 Kč |
| 500 | 34,48838 Kč | 17 244,19 Kč |
| 1 000 | 33,80531 Kč | 33 805,31 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |



