
FM6701 | |
|---|---|
DigiKey Part Number | 4654-FM6701-ND |
Manufacturer | |
Manufacturer Product Number | FM6701 |
Description | J/SKT S1VS/SSB (STEREO) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.253" (6.43mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -10°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | M9x0.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 5 | 41,74400 Kč | 208,72 Kč |
| 10 | 40,92500 Kč | 409,25 Kč |
| 25 | 39,86280 Kč | 996,57 Kč |
| 50 | 39,07300 Kč | 1 953,65 Kč |
| 100 | 38,29830 Kč | 3 829,83 Kč |
| 300 | 37,10277 Kč | 11 130,83 Kč |
| 500 | 36,55962 Kč | 18 279,81 Kč |
| 1 000 | 35,83540 Kč | 35 835,40 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |


