FM1044
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM1044

DigiKey Part Number
4654-FM1044-ND
Manufacturer
Manufacturer Product Number
FM1044
Description
JACK PLUG P3C STEREO SCREENED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
-
Internal Switch(s)
-
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Metal
Body Color
Gold
Includes
-
Housing Material
Phenolic, Polybutylene Terephthalate (PBT)
Contact Material
Brass
Cable Opening
0.252" (6.40mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1122,72000 Kč122,72 Kč
10104,28200 Kč1 042,82 Kč
2597,73920 Kč2 443,48 Kč
5692,33054 Kč5 170,51 Kč
11287,92321 Kč9 847,40 Kč
28082,41979 Kč23 077,54 Kč
50479,07323 Kč39 852,91 Kč
1 00875,30241 Kč75 904,83 Kč
2 52070,59352 Kč177 895,67 Kč
Manufacturers Standard Package
Unit Price without VAT:122,72000 Kč
Unit Price with VAT:148,49120 Kč