6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM1026

DigiKey Part Number
4654-FM1026-ND
Manufacturer
Manufacturer Product Number
FM1026
Description
JACK PLUG STEREO BLACK WITH STRA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
FM1026 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Grade
-
Qualification
-
Voltage - Rated
-
Mating Length/Depth
1.213" (30.80mm)
Contact Material - Plating
Nickel
Body Material
Plastic
Body Color
Black
Includes
-
Housing Material
Phenolic, Polybutylene Terephthalate (PBT)
Contact Material
Brass
Cable Opening
0.236" (6.00mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1053,25100 Kč532,51 Kč
2549,91640 Kč1 247,91 Kč
5047,53100 Kč2 376,55 Kč
12544,55104 Kč5 568,88 Kč
25042,42436 Kč10 606,09 Kč
50040,39974 Kč20 199,87 Kč
1 00038,47212 Kč38 472,12 Kč
2 50036,06516 Kč90 162,90 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč