
FCR7358GB | |
|---|---|
DigiKey Part Number | 4654-FCR7358GB-ND |
Manufacturer | |
Manufacturer Product Number | FCR7358GB |
Description | BANANNA JACK 4MM S16NS BLACK M4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded Black |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount |
Packaging Bag | Termination Threaded |
Part Status Active | Insulation Mating End Insulated |
Type Banana Jack | Color Black |
Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL159825BA | CLIFF Electronic Components Ltd | 107 | 4654-CL159825BA-ND | 150,98000 Kč | Parametric Equivalent |
| CT2230-0 | Cal Test Electronics | 560 | BKCT2230-0-ND | 29,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 132,30800 Kč | 1 323,08 Kč |
| 25 | 124,01400 Kč | 3 100,35 Kč |
| 50 | 118,09280 Kč | 5 904,64 Kč |
| 100 | 112,45480 Kč | 11 245,48 Kč |
| 300 | 104,06890 Kč | 31 220,67 Kč |
| 500 | 100,38724 Kč | 50 193,62 Kč |
| 1 000 | 95,60053 Kč | 95 600,53 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |




