
CL159825BA | |
|---|---|
DigiKey Part Number | 4654-CL159825BA-ND |
Manufacturer | |
Manufacturer Product Number | CL159825BA |
Description | TP60VS TERMINAL BLACK ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded Black |
Datasheet | Datasheet |
EDA/CAD Models | CL159825BA Models |
Category | Mounting Type Panel Mount |
Manufacturer CLIFF Electronic Components Ltd | Termination Threaded |
Packaging Tray | Insulation Mating End Insulated |
Part Status Active | Color Black |
Type Banana Jack | Contact Finish Nickel |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 128,31900 Kč | 1 283,19 Kč |
| 25 | 120,27640 Kč | 3 006,91 Kč |
| 50 | 114,53140 Kč | 5 726,57 Kč |
| 100 | 109,06360 Kč | 10 906,36 Kč |
| 300 | 100,93110 Kč | 30 279,33 Kč |
| 500 | 97,35974 Kč | 48 679,87 Kč |
| 1 000 | 92,71709 Kč | 92 717,09 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |


