Banana Jack Connector Standard Banana Threaded Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL159825RA

DigiKey Part Number
4654-CL159825RA-ND
Manufacturer
Manufacturer Product Number
CL159825RA
Description
TP60VS TERMINAL RED ASSEMBLED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Threaded Red
Datasheet
 Datasheet
EDA/CAD Models
CL159825RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
CLIFF Electronic Components Ltd
Termination
Threaded
Packaging
Tray
Insulation
Mating End Insulated
Part Status
Active
Color
Red
Type
Banana Jack
Contact Finish
Nickel
Gender
Female
Operating Temperature
-20°C ~ 80°C
Plug/Mating Plug Diameter
Standard Banana
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1150,98000 Kč150,98 Kč
10128,31900 Kč1 283,19 Kč
25120,27640 Kč3 006,91 Kč
50114,53140 Kč5 726,57 Kč
100109,06360 Kč10 906,36 Kč
300100,93110 Kč30 279,33 Kč
50097,35974 Kč48 679,87 Kč
1 00092,71709 Kč92 717,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,98000 Kč
Unit Price with VAT:182,68580 Kč