
FCR681466 | |
---|---|
DigiKey Part Number | 4654-FCR681466-ND |
Manufacturer | |
Manufacturer Product Number | FCR681466 |
Description | DC-10LP DUAL SKT WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 2.50mm ID (0.098"), 6.30mm OD (0.248") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FCR681466 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 2.50mm ID (0.098"), 6.30mm OD (0.248") | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Tin | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 65,41000 Kč | 65,41 Kč |
10 | 55,53300 Kč | 555,33 Kč |
25 | 52,04160 Kč | 1 301,04 Kč |
50 | 49,55880 Kč | 2 477,94 Kč |
100 | 47,19040 Kč | 4 719,04 Kč |
300 | 43,66940 Kč | 13 100,82 Kč |
500 | 42,12368 Kč | 21 061,84 Kč |
1 000 | 40,11358 Kč | 40 113,58 Kč |
2 500 | 37,60432 Kč | 94 010,80 Kč |
Unit Price without VAT: | 65,41000 Kč |
---|---|
Unit Price with VAT: | 79,14610 Kč |